- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000413
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Search Keywords: 10000413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000413
-
Alias/AKA:RI-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$8.86
42
$7.56
84
$7.32
126
$7.21
252
$7.17
504
$7.14
1,008 +
$7.10
Click for Quote
Log in
to unlock special pricing