- Home ›
- All Products›
- 10000407
Description
+
DC DC CONVERTER 5V 2W
Search Keywords: 10000407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000407
-
Alias/AKA:RI-1505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.02
42
$8.13
84
$7.94
126
$7.92
252
$7.78
504
$7.76
1,008 +
$7.72
Click for Quote
Log in
to unlock special pricing