- Home ›
- All Products›
- 10000405
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 133
Search Keywords: 10000405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000405
-
Alias/AKA:RI-1215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$8.50
42
$7.72
84
$7.30
126
$7.28
252
$7.26
504
$7.24
1,008
$7.18
2,520 +
$7.16
Click for Quote
Log in
to unlock special pricing