- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000401
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
Search Keywords: 10000401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000401
-
Alias/AKA:RI-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$8.20
42
$7.17
84
$6.95
126
$6.85
252
$6.83
504
$6.81
1,008
$6.80
2,520 +
$6.78
Click for Quote
Log in
to unlock special pricing