- Home ›
- All Products›
- 10000386
Description
+
DC DC CONVERTER +/-12V 1W
Search Keywords: 10000386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000386
-
Alias/AKA:RH-2412D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$7.326
25
$6.660
50
$6.600
100
$6.550
250
$6.520
500
$6.500
1,000
$6.480
2,500 +
$6.470
Click for Quote
Log in
to unlock special pricing