- Home ›
- All Products›
- 10000262
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - 4 Lead SIP
Search Keywords: 10000262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000262
-
Alias/AKA:RE-2415S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$7.249
25
$6.590
50
$6.520
100
$6.340
250
$6.160
500
$6.060
1,000
$6.050
2,500
$6.030
5,000 +
$6.020
Click for Quote
Log in
to unlock special pricing