- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10000259
Description
+
Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: 5VDC - 4 Lead SIP
Search Keywords: 10000259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000259
-
Alias/AKA:RE-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$5.99
50
$5.84
100
$5.77
250
$5.75
500
$5.60
1,000
$5.57
2,500
$5.56
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing