- Home ›
- All Products›
- 10000242
Description
+
The 10000242 is an unregulated 1W DC/DC converter in a SIP7 package that provides a 5V output from a nominal 5V input.
Search Keywords: 10000242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000242
-
Alias/AKA:RE-0524S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$4.57
50
$4.47
100
$4.38
250
$4.26
500
$4.17
1,000
$4.08
2,500 +
$3.96
Click for Quote
Log in
to unlock special pricing