- Home ›
- All Products›
- 10000236
Description
+
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Search Keywords: 10000236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000236
-
Alias/AKA:RD-2415D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$7.78
50
$7.60
100
$7.31
250
$7.29
500
$7.27
1,000
$7.25
2,500 +
$7.23
Click for Quote
Log in
to unlock special pricing