- Home ›
- All Products›
- 10000165
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: +/-12; mA. Out: +/-41
Search Keywords: 10000165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000165
-
Alias/AKA:RBM-0512D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$8.437
30
$7.670
60
$7.600
120
$7.400
270
$6.900
510
$6.850
1,020
$6.820
2,520 +
$6.810
Click for Quote
Log in
to unlock special pricing