- Home ›
- All Products›
- 10000148
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: 10000148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000148
-
Alias/AKA:RBM-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$8.03
30
$7.30
60
$7.23
120
$7.09
270
$6.49
510
$6.47
1,020
$6.44
2,520 +
$6.43
Click for Quote
Log in
to unlock special pricing