- Home ›
- All Products›
- 10000138
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 05; V. Out: 05; mA. Out: 200
Search Keywords: 10000138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000138
-
Alias/AKA:RBM-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$8.283
30
$7.530
60
$6.960
120
$6.670
270
$6.380
510
$6.360
1,020
$6.340
2,520 +
$6.330
Click for Quote
Log in
to unlock special pricing