- Home ›
- All Products›
- 10000119
RECOM
10000119
Dual Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 6 Lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Unregulated DC-DC Converter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 12VDC - 6 Lead SIP
Search Keywords: 10000119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000119
-
Alias/AKA:RB-1215D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 10000119 RoHS compliant?
Yes, 10000119 is RoHS compliant.
What is the lead time for 10000119?
The standard lead time for 10000119 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$6.31
50
$6.17
100
$5.94
250
$5.91
500
$5.90
1,000
$5.88
2,500
$5.87
5,000 +
$5.85
Click for Quote
Log in
to unlock special pricing