Image is representational - see manufacturer specifications

RECOM Authorized Distributor

10000094

Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 15VDC - 6 Lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 15VDC - 6 Lead SIP
Search Keywords: 10000094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10000094
Alias/AKA: RB-1509S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10000094 RoHS compliant?
Yes, 10000094 is RoHS compliant.
What is the lead time for 10000094?
The standard lead time for 10000094 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.13
25
$8.30
50
$7.74
100
$7.41
250
$7.16
500
$7.14
1,000
$7.13
2,500 +
$7.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!