Image is representational - see manufacturer specifications

RECOM Authorized Distributor

10000081

Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 6 Lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 6 Lead SIP
Search Keywords: 10000081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10000081
Alias/AKA: RB-0515S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10000081 RoHS compliant?
Yes, 10000081 is RoHS compliant.
What is the lead time for 10000081?
The standard lead time for 10000081 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.481
25
$7.710
50
$7.210
100
$6.840
250
$6.670
500
$6.590
1,000
$6.580
2,500
$6.560
5,000 +
$6.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!