- Home ›
- All Products›
- 10000080
Description
+
The 10000080 is a 1W unregulated DC/DC converter from the RB series, providing an isolated single 5V output.
Search Keywords: 10000080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000080
-
Alias/AKA:RB-0512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$4.58
50
$4.51
100
$4.41
250
$4.31
500
$4.22
1,000
$4.17
2,500
$4.12
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing