- Home ›
- All Products›
- NYS324
Description
+
Rean Connector DIN 3 0.126 in. 0.874 in. 0.595 in. 0.83 in. 1.15 in. Female | REAN NYS324
Search Keywords: NYS324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:REAN
-
Part No:NYS324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:CN
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
200
$0.5703
400
$0.5588
1,000
$0.5437
2,600
$0.5279
5,000
$0.5171
7,600
$0.5102
10,000
$0.5057
15,000 +
$0.4990
Click for Quote
Log in
to unlock special pricing