- Home ›
- All Products›
- NYS321
REAN
NYS321
Rean Connector DIN 3 0.63 in. 2.36 in. Male Brass Silver | Neutrik NYS321
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rean Connector DIN 3 0.63 in. 2.36 in. Male Brass Silver | Neutrik NYS321
Search Keywords: NYS321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:REAN
-
Part No:NYS321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is NYS321 RoHS compliant?
Yes, NYS321 is RoHS compliant.
What is the lead time for NYS321?
The standard lead time for NYS321 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.66
300
$1.58
500
$1.54
1,000
$1.45
2,500
$1.41
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing