- Home ›
- All Products›
- NYS240
Description
+
Rean Cable Jack 3.5mm (1/8) stereo - nickel/silver w/Solder Terminals 4mm | Neutrik NYS240"
Search Keywords: NYS240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:REAN
-
Part No:NYS240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
889
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$1.25
300
$1.22
500
$1.20
1,000
$1.17
2,500
$1.16
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing