- Home ›
- All Products›
- NYS219
Description
+
Conn 1/4 Phone Jack F 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port"
Search Keywords: NYS219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:REAN
-
Part No:NYS219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Buy all 32 in-stock or the regular minimum order quantity of 100
Stock lot only:
32
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$0.7084
100
$0.6440
300
$0.5760
1,000
$0.5630
2,500
$0.5400
5,000
$0.5380
7,500
$0.5330
10,000
$0.5310
15,000 +
$0.5290
Click for Quote
Log in
to unlock special pricing