Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

TRB10-106-K010B

Cap Tant Solid 10uF 10V B CASE 10%( 5 X 5 X 8mm) Radial 2.54mm 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Tant Solid 10uF 10V B CASE 10%( 5 X 5 X 8mm) Radial 2.54mm 125°C Bulk
Search Keywords: TRB10106K010B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RCD Components
Part No: TRB10-106-K010B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 10 uF
Voltage: 10 VDC
Termination Style: Radial
Case Code: B
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: 2.54 mm
Dimension: 5(Max) x 8(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TRB10-106-K010B RoHS compliant?
Yes, TRB10-106-K010B is RoHS compliant.
What is the lead time for TRB10-106-K010B?
The standard lead time for TRB10-106-K010B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$0.7700
100
$0.3080
250
$0.2195
500
$0.1539
1,000
$0.1397
2,500
$0.1150
5,000
$0.1083
10,000 +
$0.1036
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!