- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSF3B-200-JBW
RSF3B-200-JBW
RCD Components
Res Metal Oxide 20 Ohm 5% 5W ±100ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 20 Ohm 5% 5W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: RSF3B200JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RSF3B-200-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:20 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:24.1 x 8.1 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.204
50
$0.200
100
$0.196
250
$0.192
500
$0.189
1,000
$0.185
2,500 +
$0.181
Click for Quote
Log in
to unlock special pricing