- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSF2B-223-JBW
RSF2B-223-JBW
RCD Components
Res Metal Oxide 22K Ohm 5% 3W ±100ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 22K Ohm 5% 3W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: RSF2B223JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RSF2B-223-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:15 x 5.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
643
can ship 7/1/26
10 Weeks
can ship
7/17/26
CUSTOMERS
ALSO BOUGHT