- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSF2B-120-JTW
RSF2B-120-JTW
RCD Components
Res Metal Oxide 12 Ohm 5% 3W A±100ppm/A°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 12 Ohm 5% 3W A±100ppm/A°C Conformal Coated AXL T/R
Search Keywords: RSF2B120JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RSF2B-120-JTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:3 W
-
Resistance Value:12 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Tape and Reel
-
Dimension:15 x 5.411378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26