- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSF1B-100-JBW
RSF1B-100-JBW
RCD Components
Res Metal Oxide 10 Ohm 5% 1.5W A±100ppm/A°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 10 Ohm 5% 1.5W A±100ppm/A°C Conformal Coated AXL Bulk
Search Keywords: RSF1B100JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RSF1B-100-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:1.5 W
-
Resistance Value:10 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:11 x 4.211378mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
10 Weeks
can ship
7/20/26