Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RSF1A-R24-JTW by Rcd Components
Image is representational - see mfr. specs
Rcd Components

RSF1A-R24-JTW

RCD Components

Res Metal Oxide 0.24 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 0.24 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rcd Components
  • Part No:
    RSF1A-R24-JTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    240 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    9 x 3.4 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
2,500
$0.0313
5,000
$0.0287
10,000
$0.0246
20,000 +
$0.0229
Click for Quote
Log in to unlock special pricing