- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSF1A-R12-JBW
RSF1A-R12-JBW
RCD Components
Res Metal Oxide 0.12 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 0.12 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: RSF1AR12JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RSF1A-R12-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:120 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:9 x 3.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.0196
500
$0.0192
1,000
$0.0188
2,500
$0.0185
5,000
$0.0181
10,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing