Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

RSF1A-R10-JBW

Res Metal Oxide 0.1 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Metal Oxide 0.1 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: RSF1AR10JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RSF1A-R10-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2500
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Bulk
  • Dimension:
    9 x 3.4 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF1A-R10-JBW RoHS compliant?
Yes, RSF1A-R10-JBW is RoHS compliant.
What is the lead time for RSF1A-R10-JBW?
The standard lead time for RSF1A-R10-JBW is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,814
Can Ship immediately
10 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2189
25
$0.2080
100
$0.1968
1,000
$0.1203
2,500
$0.0663
5,000
$0.0289
10,000
$0.0231
25,000 +
$0.0204
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!