Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RSF1A-1R5-GBW by Rcd Components
Image is representational - see mfr. specs
Rcd Components

RSF1A-1R5-GBW

RCD Components

Res Metal Oxide 1.5 Ohm 2% 1W ±100ppm/°C AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 1.5 Ohm 2% 1W ±100ppm/°C AXL Bulk
Search Keywords: RSF1A1R5GBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rcd Components
  • Part No:
    RSF1A-1R5-GBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    1.5 Ohm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Bulk
  • Dimension:
    9 x 3.4 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
17 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
2,500
€0.0676
5,000
€0.0645
10,000
€0.0614
20,000 +
€0.0572
Click for Quote
Log in to unlock special pricing