Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

RSF1A-100-JTW

Res Metal Oxide 10 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Metal Oxide 10 Ohm 5% 1W ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RSF1A100JTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RSF1A-100-JTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    9 x 3.4 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSF1A-100-JTW RoHS compliant?
Yes, RSF1A-100-JTW is RoHS compliant.
What is the lead time for RSF1A-100-JTW?
The standard lead time for RSF1A-100-JTW is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
23 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.0443
5,000
$0.0413
10,000
$0.0388
20,000 +
$0.0378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!