Image is representational - see mfr. specs

RMF3-24R9-FTW

RCD Components

Res Metal Oxide 24.9 Ohm 1% 3W ±100ppm/°C AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 24.9 Ohm 1% 3W ±100ppm/°C AXL T/R
Search Keywords: RMF324R9FTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RMF3-24R9-FTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    24.9 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    15.2 x 5.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
20
$1.0600
50
$0.4260
100
$0.3040
250
$0.2366
500
$0.1777
1,000
$0.1587
2,500 +
$0.1482
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!