- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RMF3-130-JTW
RMF3-130-JTW
RCD Components
Res Metal Oxide 13 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 13 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RMF3130JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RMF3-130-JTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:13 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
-
Dimension:15.2 x 5.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.0302
500
$0.0296
1,000
$0.0290
2,500
$0.0284
5,000
$0.0278
10,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing