- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PWLL25-222-JBW
PWLL25-222-JBW
RCD Components
Res Wirewound 2.2K Ohm 5% 25W ±300ppm/°C Ceramic RDL Lug Bolt-On Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 2.2K Ohm 5% 25W ±300ppm/°C Ceramic RDL Lug Bolt-On Bulk
Search Keywords: PWLL25222JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PWLL25-222-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Ceramic
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.12
25
$2.96
50
$2.81
100
$2.67
125
$2.54
250
$1.91
375
$1.78
500 +
$1.74
Click for Quote
Log in
to unlock special pricing