- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW5-5R0-JBW
PW5-5R0-JBW
RCD Components
Res 5 Ohm 5% 5W ±300ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res 5 Ohm 5% 5W ±300ppm/°C Conformal Coated AXL Bulk
Search Keywords: PW55R0JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PW5-5R0-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:23.1 x 9.7 x 8.9mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 500
Stock lot only:
250
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2079
500
$0.1890
1,000
$0.1800
2,000
$0.1710
4,000 +
$0.1620
Click for Quote
Log in
to unlock special pricing