- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW5-1R0-JBW
PW5-1R0-JBW
RCD Components
Res 1 Ohm 5% 5W ±300ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res 1 Ohm 5% 5W ±300ppm/°C Conformal Coated AXL Bulk
Search Keywords: PW51R0JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PW5-1R0-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:22.4 x 9.7 x 8.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
3,234
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.079
100
$0.077
250
$0.076
500
$0.074
1,000
$0.073
2,500
$0.071
5,000
$0.070
10,000 +
$0.068
Click for Quote
Log in
to unlock special pricing