- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW15X-201-KBW
PW15X-201-KBW
RCD Components
Res 200 Ohm 10% 15W ±100ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res 200 Ohm 10% 15W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: PW15X201KBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PW15X-201-KBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:50 x 12.7 x 12.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Manufacturer Stock:
193
can ship
Minimum Order Quantity:
20
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20
$2.17
25
$1.31
100
$1.19
250
$1.13
500
$1.08
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing