- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW10X-100-JBW
PW10X-100-JBW
RCD Components
Res Wirewound 10 Ohm 5% 10W ±100ppm/°C Ceramic AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 10 Ohm 5% 10W ±100ppm/°C Ceramic AXL Bulk
Search Keywords: PW10X100JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PW10X-100-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
-
Dimension:50 x 9.7 x 9.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
30
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
30
$0.900
50
$0.855
100
$0.610
250
$0.475
500
$0.356
1,000
$0.319
2,500 +
$0.297
Click for Quote
Log in
to unlock special pricing