- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PV10-100-JBW
PV10-100-JBW
RCD Components
Res 10 Ohm 5% 10W ±200ppm/°C Ceramic RDL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res 10 Ohm 5% 10W ±200ppm/°C Ceramic RDL Bulk
Search Keywords: PV10100JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PV10-100-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:Bulk
-
Dimension:12.7 x 10 x 51.3 mm
-
Terminal Pitch:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.000
50
$0.798
100
$0.570
250
$0.444
500
$0.333
1,000
$0.297
2,500 +
$0.277
Click for Quote
Log in
to unlock special pricing