- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PRM1/4ER-470-JBQ
PRM1/4ER-470-JBQ
RCD Components
Res 47 Ohm 5% 0.25W(1/4W) A±120ppm/A°C Gull Wing SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res 47 Ohm 5% 0.25W(1/4W) A±120ppm/A°C Gull Wing SMD
Search Keywords: PRM14ER470JBQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PRM1/4ER-470-JBQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:47 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:511364%
-
Case Size:N/A
-
Temperature Coefficient:±120 ppm/°C
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$67.18
5
$62.48
10
$41.66
25
$23.90
50
$15.09
100
$9.10
250
$5.38
500 +
$4.35
Click for Quote
Log in
to unlock special pricing