- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PRM1/2B-621-JBQ
PRM1/2B-621-JBQ
RCD Components
PRM1/2B 620 Ohm 5% Sn-pb Term
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRM1/2B 620 Ohm 5% Sn-pb Term
Search Keywords: PRM12B621JBQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PRM1/2B-621-JBQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
11 Weeks
can ship
7/23/26