Image is representational - see mfr. specs

PR1-102-JBW

RCD Components

Res 1K Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res 1K Ohm 5% 1W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: PR1102JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    PR1-102-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Bulk
  • Dimension:
    15.2 x 5.72 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 978
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$2.21
10
$2.19
25
$2.16
50
$1.71
100
$1.50
250
$1.40
500
$1.37
1,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!