- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC2512-17R4-FTW
MC2512-17R4-FTW
RCD Components
Thick Film Chip Resistors And Jumpers
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Chip Resistors And Jumpers
Search Keywords: MC251217R4FTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:MC2512-17R4-FTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
4000 -
Resistance Value:17.4 Ohm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/29/26