- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC0603-470-JTW
MC0603-470-JTW
RCD Components
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) A±200ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 47 Ohm 5% 0.1W(1/10W) A±200ppm/A°C Pad SMD T/R
Search Keywords: MC0603470JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:MC0603-470-JTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000 -
Resistance Value:47 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:511364%
-
Case Size:060311341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000 Reels
can ship
Minimum Order Quantity:
5000 Reels
Order Increment:
5000 Reels
9 Weeks
can ship
8/12/26