- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC0603-17R4-FTW
MC0603-17R4-FTW
RCD Components
Res Thick Film 0603 17.4 Ohm 1% 0.1W(1/10W) A±100ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 17.4 Ohm 1% 0.1W(1/10W) A±100ppm/A°C Pad SMD T/R
Search Keywords: MC060317R4FTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:MC0603-17R4-FTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:17.4 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000 Reels
Ships today, if you order in
Minimum Order Quantity:
5000 Reels
Order Increment:
5000 Reels
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0017
10,000
$0.0016
20,000
$0.0013
40,000 +
$0.0012
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments