- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP60-3162-FTW
GP60-3162-FTW
RCD Components
Res Metal Film 31.6K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 31.6K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Conformal Coated AXL T/R
Search Keywords: GP603162FTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:GP60-3162-FTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Reel Pack:
2500 -
Termination Style:Axial11387
-
Power Rating:0.5 (1/2) W
-
Resistance Value:31.6 KOhm
-
Tolerance:111388%
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 160 °C
-
Packaging:Tape and Reel
-
Dimension:9 x 3.511378mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
7/31/26
Tariffs may apply for U.S. shipments