- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP55S-7500-FTW
GP55S-7500-FTW
RCD Components
Res Metal Film 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: GP55S7500FTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:GP55S-7500-FTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:750 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 160 °C
-
Packaging:Tape and Reel
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Reels
Order Increment:
1000 Reels
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0116
2,000
$0.0106
4,000
$0.0091
8,000 +
$0.0085
Click for Quote
Log in
to unlock special pricing