- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP55-6980-FTW
GP55-6980-FTW
RCD Components
Res Metal Film 698 Ohm 1% 0.25W(1/4W) A±100ppm/A°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 698 Ohm 1% 0.25W(1/4W) A±100ppm/A°C Conformal Coated AXL T/R
Search Keywords: GP556980FTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:GP55-6980-FTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:698 Ohm
-
Tolerance:111388%
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 160 °C
-
Packaging:Tape and Reel
-
Dimension:6.3 x 2.311378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000 Reels
Can Ship immediately
Minimum Order Quantity:
460 Reels
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
460
$0.0547
500
$0.0520
1,000
$0.0371
2,500
$0.0289
5,000
$0.0236
10,000 +
$0.0191
Click for Quote
Log in
to unlock special pricing