- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- GP50-69R8-FT50W
GP50-69R8-FT50W
RCD Components
Res Metal Film 69.8 Ohm 1% 0.125W(1/8W) ±50ppm/°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 69.8 Ohm 1% 0.125W(1/8W) ±50ppm/°C Conformal Coated AXL T/R
Search Keywords: GP5069R8FT50W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:GP50-69R8-FT50W
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:69.8 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 160 °C
-
Packaging:Tape and Reel
-
Dimension:3.4 x 1.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.0058
1,000
$0.0057
2,500
$0.0056
5,000
$0.0055
10,000
$0.0054
25,000 +
$0.0053
Click for Quote
Log in
to unlock special pricing