- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF25-134-JTW
CF25-134-JTW
RCD Components
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
Search Keywords: CF25134JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CF25-134-JTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
Reel Pack:
5000 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:130 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.4 x 2.311378mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 Reels
can ship
Minimum Order Quantity:
5000 Reels
Order Increment:
5000 Reels
12 Weeks
can ship
9/3/26