- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF200S-150-JBW
CF200S-150-JBW
RCD Components
Res Carbon Film 15 Ohm 5% 2W Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Film 15 Ohm 5% 2W Conformal Coated AXL Bulk
Search Keywords: CF200S150JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CF200S-150-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Termination Style:Axial11387
-
Power Rating:2 W
-
Resistance Value:15 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:16 x 5.311378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$8.77
4
$5.39
12
$2.48
24
$2.11
48 +
$1.79
Click for Quote
Log in
to unlock special pricing